Part Details for 381LL121M350K012 by Cornell Dubilier Electronics Inc
Overview of 381LL121M350K012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LL121M350K012
381LL121M350K012 CAD Models
381LL121M350K012 Part Data Attributes
|
381LL121M350K012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LL121M350K012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | PVC Insulated Can | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Manufacturer Series | 381LL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Series | 381LL | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LL121M350K012
This table gives cross-reference parts and alternative options found for 381LL121M350K012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LL121M350K012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381121M350K011E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Cornell Dubilier Electronics Inc | 381LL121M350K012 vs 381121M350K011E |
381121M350K011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Cornell Dubilier Electronics Inc | 381LL121M350K012 vs 381121M350K011 |
381121M350K012E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Cornell Dubilier Electronics Inc | 381LL121M350K012 vs 381121M350K012E |
381121M350K018E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Cornell Dubilier Electronics Inc | 381LL121M350K012 vs 381121M350K018E |
381121M350K010E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Cornell Dubilier Electronics Inc | 381LL121M350K012 vs 381121M350K010E |