381EL820M315H012D
Cornell Dubilier Electronics Inc
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of 381EL820M315H012D by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 381EL820M315H012D by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 381EL820M315H012D by Cornell Dubilier Electronics Inc

381EL820M315H012D
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
1800 mΩ
JESD-609 Code
e3
Leakage Current
0.48216 mA
Length
25 mm
Manufacturer Series
381EL
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
315 V
Ripple Current
640 mA
Series
381EL
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 381EL820M315H012D
    Cornell Dubilier Electronics Inc
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for 381EL820M315H012D

This table gives cross-reference parts and alternative options found for 381EL820M315H012D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381EL820M315H012D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
315VXR82MEFCSN22X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 381EL820M315H012D vs 315VXR82MEFCSN22X25
315VXR82MSN22X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 82uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation 381EL820M315H012D vs 315VXR82MSN22X25
381LX820M315H012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 381EL820M315H012D vs 381LX820M315H012
EKMH3B1VSN820MP25T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con 381EL820M315H012D vs EKMH3B1VSN820MP25T
LC315M0082BP542225 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 82uF YAGEO Corporation 381EL820M315H012D vs LC315M0082BP542225
LV315M0082BP342225 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 82uF, YAGEO Corporation 381EL820M315H012D vs LV315M0082BP342225
EETXB2F820HJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components 381EL820M315H012D vs EETXB2F820HJ
381EL820M315H012+D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc 381EL820M315H012D vs 381EL820M315H012+D
LV315M0082BP3-2225 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 82uF, YAGEO Corporation 381EL820M315H012D vs LV315M0082BP3-2225
ELX826M315AQ1AA Aluminum Electrolytic Capacitor, KEMET Corporation 381EL820M315H012D vs ELX826M315AQ1AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 381EL820M315H012D by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 381EL820M315H012D by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 381EL820M315H012D would you like to use for your alert(s)?
  • Please alert me when 381EL820M315H012D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 381EL820M315H012D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 381EL820M315H012D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 381EL820M315H012D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 381EL820M315H012D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 381EL820M315H012D by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: