Part Details for 381527 by DF Electric
Overview of 381527 by DF Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381527
|
TME | Fuse: fuse, gG, 900A, 500VAC, 250VDC, ceramic, NH4 Min Qty: 1 | 0 |
|
$72.0900 / $98.6600 | RFQ |