There are no models available for this part yet.
Overview of 38114 0105000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78938-114HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for 38114 0105000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24T4175
|
Newark | #14 Str Xlpe Blk |Belden 38114 0105000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | ||
DISTI #
BEL4870-5000-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK Min Qty: 5000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9816 | Buy Now | |
DISTI #
566-38114-5000-10
|
Mouser Electronics | Hook-up Wire 14AWG 1C XLPE 5000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$5,534.7600 | Order Now |