Part Details for 38111023 by Wurth Elektronik
Overview of 38111023 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38111023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T7206
|
Newark | Shielding Gasket, 1 Metre, Product Range:We-Lt Series, Shielding Type:Emi Shielding, Gasket Material:Fabric Over Foam, Length:1M, Width:11.3Mm, Depth:2.3Mm, Attenuation:80Db, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 38111023 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$13.0100 / $16.8300 | Buy Now |
DISTI #
732-3137-ND
|
DigiKey | RFI FOF GASKET PU ADH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
67 In Stock |
|
$12.5400 / $16.1800 | Buy Now |
DISTI #
710-38111023
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Profile 11.3x0.9x2.3mm RoHS: Compliant | 69 |
|
$12.5000 / $16.1800 | Buy Now |
Part Details for 38111023
38111023 CAD Models
38111023 Part Data Attributes
|
38111023
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
38111023
Wurth Elektronik
WE-LT Conductive Shielding Gasket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |