Part Details for 38110 0105000 by Belden Inc
Overview of 38110 0105000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38110 0105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T0277
|
Newark | #10 Str Xlpe Blk |Belden 38110 0105000 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
BEL4868-5000-ND
|
DigiKey | HOOK-UP STRND 10AWG BLACK Min Qty: 5000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6424 | Buy Now |
DISTI #
566-38110-5000-10
|
Mouser Electronics | Hook-up Wire 10AWG 1C XLPE 5000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$9,261.4700 | Order Now |