-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7794
|
Newark | Rf Coaxial, Smps Plug, 50 Ohm, Pcb, Connector Type:Smps Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 3811-60049 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.0800 / $113.9600 | Buy Now |
DISTI #
3811-60049-ND
|
DigiKey | SMPS MALE EDGE LAUNCH CONNECTOR, Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
30 In Stock |
|
$98.8654 / $122.6800 | Buy Now |
DISTI #
ASV3811-60049
|
Heilind Electronics | SMPS MALE EDGE LAUNCH CONNECTOR, 2 PORT, FD | Americas - 0 in Stock |
|
$73.2231 / $108.6915 | Buy Now |
|
Onlinecomponents.com | SMPS Male PCB Edge Launch Connector - 2 Port - FD RoHS: Compliant | 0 |
|
$87.5300 / $165.8700 | Buy Now |
DISTI #
ASV3811-60049
|
Interstate Connecting Components | SMPS MALE EDGE LAUNCH CONNECTOR, 2 PORT, FD | 0 |
|
$73.2231 / $108.6915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3811-60049
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3811-60049
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Breadth | 0.086 inch | |
Body Depth | 0.204 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |