-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7790
|
Newark | Smps Male Pcb Surface Mount Connector (Glass Seal) (.009"), Fd/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave 3811-60006 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1200 / $65.0600 | Buy Now |
DISTI #
3811-60006-ND
|
DigiKey | CONN SMPS PLUG STR 50OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Tray |
109 In Stock |
|
$67.1786 / $83.3600 | Buy Now |
DISTI #
ASV3811-60006
|
Heilind Electronics | SMPS MALE SURFACE MOUNT HERMET INDIVIDUAL - TRAY (PACK FILL Q | Americas - 0 in Stock |
|
$58.1793 / $73.8477 | Buy Now |
|
Onlinecomponents.com | SMPS Male Surface Mount Hermetic Connector (.009") - FD RoHS: Compliant | 0 |
|
$59.4700 / $121.3800 | Buy Now |
DISTI #
ASV3811-60006
|
Interstate Connecting Components | SMPS MALE SURFACE MOUNT HERMET INDIVIDUAL - TRAY (PACK FILL Q | 0 |
|
$58.1793 / $73.8477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3811-60006
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3811-60006
Amphenol SV Microwave
RF SMP Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.09 inch | |
Body Diameter | 0.095 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPS CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |