-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMPS CONNECTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3811EUHF#TRPBF | Analog Devices | Hi Speed 2x, MP Buck DC/DC Cnt | |
LTC3811EUHF#PBF | Analog Devices | Hi Speed 2x, MP Buck DC/DC Cnt | |
LTC3811EG#PBF | Analog Devices | Hi Speed 2x, MP Buck DC/DC Cnt |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8641
|
Newark | Rf Conn, Smps, Plug, 50 Ohm, Pcb, Connector Type:Smps Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:-Rohs Compliant: Yes |Amphenol Sv Microwave 3811-40077 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5600 / $74.1800 | Buy Now |
DISTI #
1678-3811-40077-ND
|
DigiKey | SMPS MALE PCB SURFACE MOUNT CONN Min Qty: 1 Lead time: 15 Weeks Container: Tray |
85 In Stock |
|
$47.5747 / $77.3300 | Buy Now |
DISTI #
ASV3811-40077
|
Heilind Electronics | SMPS Male PCB Surface Mnt Conn | Americas - 11 in Stock1 On Order |
|
$52.7400 / $57.9397 | Buy Now |
|
Onlinecomponents.com | SMPS Male PCB Surface Mount Connector, R/A, SB RoHS: Compliant | 0 |
|
$43.3700 / $65.6700 | Buy Now |
DISTI #
ASV3811-40077
|
Interstate Connecting Components | SMPS Male PCB Surface Mnt Conn | 202 On Order |
|
$52.7400 / $57.9397 | Buy Now |
DISTI #
3811-40077
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$43.1000 / $49.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy