-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SMPS PLUG STR 50 OHM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7786
|
Newark | Smps Male Pcb Surface Mount Connector, Sb/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave 3811-40023 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1300 / $23.4800 | Buy Now |
DISTI #
3811-40023-ND
|
DigiKey | CONN SMPS PLUG STR 50 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Bag |
267 In Stock |
|
$24.2424 / $32.7400 | Buy Now |
DISTI #
ASV3811-40023
|
Heilind Electronics | SMPS MALE SMT CONNECTOR, SB INDIVIDUAL BAG | Americas - 7 in Stock |
|
$20.3129 / $26.6529 | Buy Now |
|
Onlinecomponents.com | SMPS Male Surface Mount Connector - SB RoHS: Compliant |
94 In Stock |
|
$18.1800 / $30.8400 | Buy Now |
DISTI #
ASV3811-40023
|
Interstate Connecting Components | SMPS MALE SMT CONNECTOR, SB INDIVIDUAL BAG | 21 |
|
$20.3129 / $26.6529 | Buy Now |
|
Master Electronics | SMPS Male Surface Mount Connector - SB RoHS: Compliant |
94 In Stock |
|
$18.1800 / $30.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3811-40023
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3811-40023
Amphenol SV Microwave
CONN SMPS PLUG STR 50 OHM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.12 inch | |
Body Diameter | 0.09 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPS CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |