-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SMPS PLUG STR 50 OHM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3811EUHF#TRPBF | Analog Devices | Hi Speed 2x, MP Buck DC/DC Cnt | |
LTC3811EUHF#PBF | Analog Devices | Hi Speed 2x, MP Buck DC/DC Cnt | |
LTC3811EG#PBF | Analog Devices | Hi Speed 2x, MP Buck DC/DC Cnt |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7558
|
Newark | Smps Male Pcb Solder-In Connector (.009"), Sb"/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave 3811-40005 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5800 / $23.9400 | Buy Now |
DISTI #
3811-40005-ND
|
DigiKey | CONN SMPS PLUG STR 50 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
352 In Stock |
|
$22.3250 / $23.4600 | Buy Now |
DISTI #
ASV3811-40005
|
Heilind Electronics | SMPS MALE PCB SOLDER-IN CONNEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPS Male Solder-In Connector (.009") - SB RoHS: Compliant | 0 |
|
$22.1700 / $46.4400 | Buy Now |
DISTI #
ASV3811-40005
|
Interstate Connecting Components | SMPS MALE PCB SOLDER-IN CONNEC | 0 |
|
Buy Now | |
DISTI #
3811-40005
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$16.9900 / $23.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3811-40005
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3811-40005
Amphenol SV Microwave
CONN SMPS PLUG STR 50 OHM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF SMPS CONNECTOR |