-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SMPS PLUG STR 50OHM EDGEMNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9225
|
Newark | Rf Connector, Smps Plug, 50 Ohm, Pcb, Connector Type:Smps Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 3811-40003 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9000 / $52.3000 | Buy Now |
DISTI #
1678-3811-40003-ND
|
DigiKey | CONN SMPS PLUG STR 50OHM EDGEMNT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
170 In Stock |
|
$48.4848 / $60.1600 | Buy Now |
DISTI #
ASV3811-40003
|
Heilind Electronics | SMPS MALE EDGE LAUNCH CON INDIVIDUAL BAG | Americas - 0 in Stock |
|
$40.4643 / $53.3058 | Buy Now |
|
Onlinecomponents.com | SMPS Male PCB Edge Launch Connector - FD RoHS: Compliant |
100 In Stock |
|
$38.9100 / $61.6800 | Buy Now |
DISTI #
77584582
|
Verical | Conn SMPS 0Hz to 65GHz 50Ohm Solder ST Edge Mount M Gold Over Nickel Bag Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 97 |
|
$61.3283 / $77.3902 | Buy Now |
DISTI #
ASV3811-40003
|
Interstate Connecting Components | SMPS MALE EDGE LAUNCH CON INDIVIDUAL BAG | 0 |
|
$40.4643 / $53.3058 | Buy Now |
DISTI #
3811-40003
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$38.2200 / $45.8300 | Buy Now |
DISTI #
3811-40003
|
FDH Electronics | Connector Misc Min Qty: 1 | 10 |
|
$53.5620 / $71.0910 | Buy Now RFQ |
|
Master Electronics | SMPS Male PCB Edge Launch Connector - FD RoHS: Compliant |
100 In Stock |
|
$38.9100 / $61.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3811-40003
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3811-40003
Amphenol SV Microwave
CONN SMPS PLUG STR 50OHM EDGEMNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF CONNECTOR |