Part Details for 3811-300G-+/-1% by TT Electronics Resistors
Overview of 3811-300G-+/-1% by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3811-300G-+/-1%
3811-300G-+/-1% CAD Models
3811-300G-+/-1% Part Data Attributes:
|
3811-300G-+/-1%
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
3811-300G-+/-1%
TT Electronics Resistors
Fixed Resistor, Metal Film, 300000000000ohm, 1% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Glass Envelope | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6 mm | |
Package Length | 42.9 mm | |
Package Style | Axial | |
Resistance | 300000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% |