Part Details for 3811/10 300 by 3M Interconnect
Overview of 3811/10 300 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3811/10 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC010M-1-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTIPLE 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
173 In Stock |
|
$0.8938 / $1.5300 | Buy Now |
DISTI #
MC010M-5-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTIPLE 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$3.7200 / $6.4000 | Buy Now |
DISTI #
MC010M-25-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTI 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$14.0563 / $24.5400 | Buy Now |
DISTI #
MC010M-10-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTI 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$6.6893 / $11.5400 | Buy Now |
DISTI #
MC010M-50-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTI 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$25.2519 / $44.3100 | Buy Now |
DISTI #
MC010M-100-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULT 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$42.8627 / $76.1700 | Buy Now |
DISTI #
MC010M-300-ND
|
DigiKey | CABLE RIBBON 10COND 0.05 MULT Min Qty: 300 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3834 / $0.6164 | Buy Now |
DISTI #
MMM7100162418
|
Heilind Electronics | 7100162418 80610789184 10/CAB/RC/CC/26AWG/STR/.050 /3 | Americas - 0 in Stock |
|
$134.7728 / $146.0039 | Buy Now |