Part Details for 3811/09-100 by 3M Interconnect
Overview of 3811/09-100 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3811/09-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3811/9
|
Mouser Electronics | Flat Cables .050" 9C 10 COLOR 26AWG STRANDED RoHS: Compliant | 2 |
|
$42.5200 / $63.0300 | Buy Now |
Part Details for 3811/09-100
3811/09-100 CAD Models
3811/09-100 Part Data Attributes:
|
3811/09-100
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3811/09-100
3M Interconnect
Wire And Cable, 9 Conductor(s), 26AWG, 300V, Flat Cable, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | DIAMETER OF INDIVIDUAL CONDUCTOR IS 1.07 MM | |
Approvals | CUL; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.48 mm | |
Number of Conductors | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X34 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLAT CABLE |