Part Details for 38102-F020-H00 FL by 3M Interconnect
Overview of 38102-F020-H00 FL by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | |
MD28F020-90/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-90. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 38102-F020-H00 FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T7897
|
Newark | Link Connector, Plug, 2 Position, 1Row, 22Awg, Product Range:381 Series, No. Of Contacts:2Contacts, Gender:Plug, Pitch Spacing:2.54Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 38102-F020-H00 FL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.5000 | Buy Now |
DISTI #
3M10678-ND
|
DigiKey | CONN SELF MATING 2POS IDC 20AWG Min Qty: 100 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6089 | Buy Now |
DISTI #
517-38102F020H00FL
|
Mouser Electronics | Headers & Wire Housings 2P DISCRETE WIRE 1.8-2.1mm 20AWG GRAY RoHS: Compliant | 0 |
|
$2.7500 / $4.4700 | Order Now |