Part Details for 380MS137M1406-8 by Glenair Inc
Results Overview of 380MS137M1406-8 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380MS137M1406-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7734
|
Newark | Circular Backshell, Size 14, 11.4Mm, Connector Shell Size:14, Cable Diameter Max:11.4Mm, Strain R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$151.9600 / $560.7400 | Buy Now |
DISTI #
3937-380MS137M1406-8-ND
|
DigiKey | CONN BACKSH W/CLMP SZ14-19 SIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,008.5800 | Buy Now |
DISTI #
380MS137M1406-8
|
Avnet Americas | Series 80 Mighty Mouse EMI Backshell 14 Shell Size Straight Rotatable Coupling - Bulk (Alt: 380MS137... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$121.9116 / $506.7392 | Buy Now |
DISTI #
631-380MS137M14068
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$292.1100 / $351.5400 | Order Now |
DISTI #
380MS137M1406-8
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$169.1900 / $550.5100 | Buy Now |
DISTI #
GLE380MS137M1406-8
|
Interstate Connecting Components | EMI MM BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$321.3807 / $527.7516 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 11 |
|
$398.2900 / $639.0200 | Buy Now |
Part Details for 380MS137M1406-8
380MS137M1406-8 CAD Models
380MS137M1406-8 Part Data Attributes
|
380MS137M1406-8
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MS137M1406-8
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14; 15; 16; 17; 18; 19 |
Alternate Parts for 380MS137M1406-8
This table gives cross-reference parts and alternative options found for 380MS137M1406-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380MS137M1406-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.