Part Details for 380MS135M1010-6 by Glenair Inc
Overview of 380MS135M1010-6 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380MS135M1010-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK3716
|
Newark | 380Ms135M1010-6 |Glenair 380MS135M1010-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$141.8400 / $543.2000 | Buy Now |
DISTI #
380MS135M1010-6
|
Avnet Americas | - Bulk (Alt: 380MS135M1010-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-380MS135M1010-6
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ACCESSORIES - RFI/EMI NON-ENV ADAPTER RoHS: Compliant | 0 |
|
$155.6600 / $596.1800 | Order Now |
DISTI #
GLE380MS135M1010-6
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 380MS135M1010-6
380MS135M1010-6 CAD Models
380MS135M1010-6 Part Data Attributes
|
380MS135M1010-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MS135M1010-6
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |