Part Details for 380MS135M0707-5 by Glenair Inc
Overview of 380MS135M0707-5 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380MS135M0707-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7638
|
Newark | Circular Backshell, Size 7, 12.19Mm, Connector Shell Size:7, Cable Diameter Max:12.19Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Glenair Series 80 Mighty Mouse Connectors Rohs Compliant: Yes |Glenair 380MS135M0707-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$116.9700 / $447.9900 | Buy Now |
DISTI #
3937-380MS135M0707-5-ND
|
DigiKey | CONN BCKSH W/CLMP SZ7 9 7/16-28 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$471.6620 / $785.4200 | Buy Now |
DISTI #
380MS135M0707-5
|
Avnet Americas | Series 80 Mighty Mouse EMI Backshell 7 Shell Size Straight Direct Coupling - Bulk (Alt: 380MS135M0707-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-380MS135M07075
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$115.5300 / $265.7400 | Order Now |
DISTI #
26891452
|
Verical | 380MS135M0707-5 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$79.9744 / $176.6154 | Buy Now |
DISTI #
26891451
|
Verical | 380MS135M0707-5 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$176.6154 / $425.4359 | Buy Now |
DISTI #
GLE380MS135M0707-5
|
Interstate Connecting Components | EMI BACKSHELL DIRECT COUPLING | 0 |
|
$247.3821 / $421.6320 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 17 |
|
$306.5800 / $510.5200 | Buy Now |
Part Details for 380MS135M0707-5
380MS135M0707-5 CAD Models
380MS135M0707-5 Part Data Attributes
|
380MS135M0707-5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MS135M0707-5
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 7 |