-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7613
|
Newark | Aluminum Electrolytic Capacitor, 68000Uf, 16V, Capacitance:68000Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier 380LX683M016A052 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 | Buy Now |
DISTI #
338-2273-ND
|
DigiKey | CAP ALUM 68000UF 20% 16V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
658 In Stock |
|
$4.6230 / $8.1600 | Buy Now |
DISTI #
5985-85-16V68000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16V 68000uF 35X50 RoHS: Compliant | 138 |
|
$4.5800 / $7.9200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 68000uF ±20% - 16V - 85°C - Through Hole Snap-In - 50mm x 35mm Dia. RoHS: Compliant | 0 |
|
$4.7600 / $7.0700 | Buy Now |
DISTI #
380LX683M016A052
|
TTI | Aluminum Electrolytic Capacitors - Snap In 16V 68000uF 35X50 Min Qty: 1120 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$4.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
380LX683M016A052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX683M016A052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.1292 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 9000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 380LX683M016A052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX683M016A052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS1CP683EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 68000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX683M016A052 vs ECOS1CP683EA |
24844491 | https://4donline.ihs.com/images/VipMasterIC/IC/NIPC/NIPC-S-A0018400118/NIPC-S-A0018394757-1.pdf | Active | 380LX683M016A052 vs 24844491 |
LH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68000uF, Through Hole Mount, ROHS COMPLIANT | 380LX683M016A052 vs | |
9.21 | 2516 | https://4donline.ihs.com/images/VipMasterIC/IC/VISH/VISH-S-A0011100331/VISH-S-A0011160899-1.pdf?hkey=EF798316E3902B6ED9A73243A3159BB0 | 380LX683M016A052 vs 9.21 |
Vishay Intertechnologies | HC1C689M35050HA | HC | 380LX683M016A052 vs Vishay Intertechnologies |