Part Details for 380LX681M200K022A by Cornell Dubilier Electronics Inc
Overview of 380LX681M200K022A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380LX681M200K022A
380LX681M200K022A CAD Models
380LX681M200K022A Part Data Attributes
|
380LX681M200K022A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX681M200K022A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3800 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 380LX681M200K022A
This table gives cross-reference parts and alternative options found for 380LX681M200K022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX681M200K022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501G2687M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LX681M200K022A vs B43501G2687M060 |
B43624C2687M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX681M200K022A vs B43624C2687M080 |
B43540B2687M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | 380LX681M200K022A vs B43540B2687M002 |
LS-681M2D-A3030 | CAP,AL2O3,680UF,200VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LX681M200K022A vs LS-681M2D-A3030 |
B43624C2687M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX681M200K022A vs B43624C2687M060 |
DP687M2DP30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF | Man Yue Technology Holdings Ltd | 380LX681M200K022A vs DP687M2DP30 |
ECOS2DP681DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX681M200K022A vs ECOS2DP681DA |
B43624C2687M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX681M200K022A vs B43624C2687M082 |
B43540B2687M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Corporation | 380LX681M200K022A vs B43540B2687M082 |
B43501G2687M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 380LX681M200K022A vs B43501G2687M082 |