Part Details for 380LX561M160H032 by Cornell Dubilier Electronics Inc
Overview of 380LX561M160H032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX561M160H032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7560
|
Newark | Capacitor Alum Elec, 560Uf, 160V, Capacitance:560Μf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Product Range:380Lx Series Rohs Compliant: Yes |Cornell Dubilier 380LX561M160H032 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
380LX561M160H032-ND
|
DigiKey | CAP ALUM 560UF 20% 160V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7771 | Buy Now |
DISTI #
598-80LX561M160H032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 160V 20% RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 560uF ±20% - 160V - 85°C - Through Hole Snap-In - 35mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.6900 / $4.6200 | Buy Now |
Part Details for 380LX561M160H032
380LX561M160H032 CAD Models
380LX561M160H032 Part Data Attributes
|
380LX561M160H032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX561M160H032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.898 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2250 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX561M160H032
This table gives cross-reference parts and alternative options found for 380LX561M160H032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX561M160H032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC2C567M22035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 380LX561M160H032 vs HC2C567M22035HA |
TYSV2C567H35ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF | TE Connectivity | 380LX561M160H032 vs TYSV2C567H35ML |
LS-561M2CG2A2235 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LX561M160H032 vs LS-561M2CG2A2235 |
567LBB160M2BE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LX561M160H032 vs 567LBB160M2BE |
ECEC2CP561BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX561M160H032 vs ECEC2CP561BA |
LPX561M160A5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LX561M160H032 vs LPX561M160A5P3 |
LS561M2C-2235(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Xicon Passive Components | 380LX561M160H032 vs LS561M2C-2235(A) |
LS-561M2C-A2235 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LX561M160H032 vs LS-561M2C-A2235 |
LS561M2C-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 560uF, | Xicon Passive Components | 380LX561M160H032 vs LS561M2C-2235 |
LS-561M2CH2A2235 | CAP,AL2O3,560UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LX561M160H032 vs LS-561M2CH2A2235 |