Part Details for 380LX272M200A062 by Cornell Dubilier Electronics Inc
Overview of 380LX272M200A062 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX272M200A062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H0569
|
Newark | Capacitor Alum Elec, 2700Uf, 200V, Capacitance:2700µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Product Range:380Lx Series Rohs Compliant: Yes |Cornell Dubilier 380LX272M200A062 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 | Buy Now |
DISTI #
380LX272M200A062-ND
|
DigiKey | CAP ALUM 2700UF 20% 200V SNAP TH Min Qty: 1120 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9362 | Buy Now |
DISTI #
598-80LX272M200A062
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2700uF 200V 20% RoHS: Compliant | 0 |
|
$5.9200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2700uF ±20% - 200V - 85°C - Through Hole Snap-In - 63mm x 35mm Dia. RoHS: Compliant | 0 |
|
$5.9400 / $16.7000 | Buy Now |
Part Details for 380LX272M200A062
380LX272M200A062 CAD Models
380LX272M200A062 Part Data Attributes
|
380LX272M200A062
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX272M200A062
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.2045 mA | |
Length | 63 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX272M200A062
This table gives cross-reference parts and alternative options found for 380LX272M200A062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX272M200A062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX272M200A062AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 380LX272M200A062 vs 380LX272M200A062AD |
380LX272M200A062D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 380LX272M200A062 vs 380LX272M200A062D |
380LX272M200A062A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 380LX272M200A062 vs 380LX272M200A062A |