-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
380LX223M025J052 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K7122
|
Newark | Aluminum Electrolytic Capacitor 22000Uf 25V 20%, Snap-In, Capacitance:22000Μf, Voltage(Dc):25V, V... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 | Buy Now |
DISTI #
338-2431-ND
|
DigiKey | CAP ALUM 22000UF 20% 25V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1688 In Stock |
|
$2.7708 / $6.8000 | Buy Now |
DISTI #
5985-85-25V22000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25V 22000uF (25X50) RoHS: Compliant | 271 |
|
$2.7800 / $5.3700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 22000uF ±20% - 25V - 85°C - Through Hole Snap-In - 50mm x 25mm Dia... more RoHS: Compliant | 0 |
|
$2.7700 / $7.7800 | Buy Now |
DISTI #
380LX223M025J052
|
TTI | Aluminum Electrolytic Capacitors - Snap In 25V 22000uF (25X50) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$2.7000 / $3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
380LX223M025J052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX223M025J052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.2249 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 380LX223M025J052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX223M025J052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLPX223M025C9P3-4 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | 380LX223M025J052 vs SLPX223M025C9P3-4 |
LA5-25V223MS37# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | 380LX223M025J052 vs LA5-25V223MS37# |
SLPX223M025C9P3 | Cornell Dubilier Electronics Inc | $3.5295 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | 380LX223M025J052 vs SLPX223M025C9P3 |
380LX223M025J052A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | 380LX223M025J052 vs 380LX223M025J052A |
LLS1E223MELA | Nichicon Corporation | $3.0426 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | 380LX223M025J052 vs LLS1E223MELA |
LLS1E223MERAHA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | 380LX223M025J052 vs LLS1E223MERAHA |
380LX223M025J052AD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | 380LX223M025J052 vs 380LX223M025J052AD |
SLPX223M025C9P3A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 380LX223M025J052 vs SLPX223M025C9P3A |
NRLM223M25V25X50F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 380LX223M025J052 vs NRLM223M25V25X50F |
380LX223M025J052D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | 380LX223M025J052 vs 380LX223M025J052D |