-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7409
|
Newark | Aluminum Electrolytic Capacitor, 18000Uf, 50V, Capacitance:18000Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier 380LX183M050A452 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$7.7500 / $8.3400 | Buy Now |
DISTI #
338-2250-ND
|
DigiKey | CAP ALUM 18000UF 20% 50V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6481 In Stock |
|
$3.8587 / $8.9900 | Buy Now |
DISTI #
5985-85-50V18000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50V18000uF (35X45) RoHS: Compliant | 482 |
|
$6.5100 / $8.9400 | Buy Now |
DISTI #
V36:1790_14698785
|
Arrow Electronics | Cap Aluminum Lytic 18000uF 50V 20%( 35 X 45mm) Snap-In 10mm 0.028 Ohm 6940mA 3000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2241 | Americas - 306 |
|
$4.1930 / $5.7140 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 18000uF ±20% - 50V - 85°C - Through Hole Snap-In - 45mm x 35mm Dia. RoHS: Compliant |
360 In Stock |
|
$6.0700 / $8.3500 | Buy Now |
DISTI #
64990794
|
Verical | Cap Aluminum Lytic 18000uF 50V 20%( 35 X 45mm) Snap-In 10mm 0.028 Ohm 6940mA 3000h 85°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2241 | Americas - 360 |
|
$7.3647 / $9.8235 | Buy Now |
DISTI #
65006294
|
Verical | Cap Aluminum Lytic 18000uF 50V 20%( 35 X 45mm) Snap-In 10mm 0.028 Ohm 6940mA 3000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 306 |
|
$4.1930 / $5.7140 | Buy Now |
DISTI #
380LX183M050A452
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50V18000uF (35X45) RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 5120 In Stock |
|
$3.8800 / $6.3100 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 18000uF ±20% - 50V - 85°C - Through Hole Snap-In - 45mm x 35mm Dia. RoHS: Compliant |
360 In Stock |
|
$6.0700 / $8.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
380LX183M050A452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX183M050A452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.846 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6940 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 380LX183M050A452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX183M050A452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA5-50V183MS56# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | ELNA America Inc | 380LX183M050A452 vs LA5-50V183MS56# |
380LX183M050A452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | 380LX183M050A452 vs 380LX183M050A452AD |
50USG18000MEFCSN35X45 | CAP ALUM 18000UF 20% 50V SNAP-IN | Rubycon Corporation | 380LX183M050A452 vs 50USG18000MEFCSN35X45 |
ECOS1HP183EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX183M050A452 vs ECOS1HP183EA |
50USC18000MSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX183M050A452 vs 50USC18000MSN35X45 |
HJ1H189M35045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 380LX183M050A452 vs HJ1H189M35045HA |
LS-183M1H--A3545S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, | Surge Components Inc | 380LX183M050A452 vs LS-183M1H--A3545S |
50USC18000MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX183M050A452 vs 50USC18000MOOESN35X45 |
380LX183M050A452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | 380LX183M050A452 vs 380LX183M050A452A |
ECEC1HP183EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX183M050A452 vs ECEC1HP183EA |