Part Details for 380LX181M500A022 by Cornell Dubilier Electronics Inc
Overview of 380LX181M500A022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380LX181M500A022
380LX181M500A022 CAD Models
380LX181M500A022 Part Data Attributes
|
380LX181M500A022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX181M500A022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1119 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1380 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX181M500A022
This table gives cross-reference parts and alternative options found for 380LX181M500A022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX181M500A022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH500M0180BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | 380LX181M500A022 vs LH500M0180BP343530 |
B43541C6187M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX181M500A022 vs B43541C6187M000 |
B43541C6187M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX181M500A022 vs B43541C6187M007 |
LH500M0180BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | 380LX181M500A022 vs LH500M0180BP443530 |
ELH187M500AT2AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | 380LX181M500A022 vs ELH187M500AT2AV |
ELH187M500AT2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 380LX181M500A022 vs ELH187M500AT2AA |
ECS2HBZ181MLL10350030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 180uF, | Nantong Jianghai Capacitor Co Ltd | 380LX181M500A022 vs ECS2HBZ181MLL10350030 |
LH500M0180BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | 380LX181M500A022 vs LH500M0180BPF-3530 |
B43541C6187M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX181M500A022 vs B43541C6187M002 |
LH500M0180BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | 380LX181M500A022 vs LH500M0180BPF43530 |