Part Details for 380LX151M420H042 by Cornell Dubilier Electronics Inc
Overview of 380LX151M420H042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX151M420H042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4466
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LX151M420H042 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now |
DISTI #
380LX151M420H042-ND
|
DigiKey | CAP ALUM 150UF 20% 420V SNAP Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5240 | Buy Now |
DISTI #
598-380LX151M420H042
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 420V 20% tol. RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 150uF ±20% - 420V - 85°C - Through Hole Snap-In - 40mm x 22mm Dia. | 0 |
|
$2.5100 / $7.0600 | Buy Now |
Part Details for 380LX151M420H042
380LX151M420H042 CAD Models
380LX151M420H042 Part Data Attributes:
|
380LX151M420H042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX151M420H042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1330 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.753 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1150 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |