Part Details for 380LX151M400H032 by Cornell Dubilier Electronics Inc
Results Overview of 380LX151M400H032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
380LX151M400H032 Information
380LX151M400H032 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 380LX151M400H032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-380LX151M400H032-ND
|
DigiKey | CAP ALUM 150UF 20% 400V SNAP TH Min Qty: 20 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
198 In Stock |
|
$3.9300 / $4.6600 | Buy Now |
DISTI #
338-3653-ND
|
DigiKey | CAP ALUM 150UF 20% 400V SNAP TH Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2213 | Buy Now |
DISTI #
598-380LX151M400H032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 400V 20% tol. RoHS: Compliant | 0 |
|
$2.2500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 150uF ±20% - 400V - 85°C - Through Hole Snap-In - 35mm x 22mm Dia. RoHS: Compliant |
198 Partner Stock |
|
$2.2800 / $6.7200 | Buy Now |
DISTI #
37113720
|
Verical | Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 198 |
|
$3.6800 / $4.3700 | Buy Now |
DISTI #
380LX151M400H032
|
IBS Electronics | ALUMINUM ELECTROLYTIC CAPACITORS - SNAP IN 150UF 400V 20% TOL. Min Qty: 20 Package Multiple: 1 | 198 |
|
$2.9640 / $4.2000 | Buy Now |
DISTI #
380LX151M400H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.3000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 150uF ±20% - 400V - 85°C - Through Hole Snap-In - 35mm x 22mm Dia. RoHS: Compliant |
198 Partner Stock |
|
$2.2800 / $6.7200 | Buy Now |
Part Details for 380LX151M400H032
380LX151M400H032 CAD Models
380LX151M400H032 Part Data Attributes
|
380LX151M400H032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX151M400H032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1330 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.7348 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX151M400H032
This table gives cross-reference parts and alternative options found for 380LX151M400H032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX151M400H032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2151VAM2235LKN9850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | 380LX151M400H032 vs 2151VAM2235LKN9850 |
1151VAM2235LKN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | 380LX151M400H032 vs 1151VAM2235LKN08F0 |
1151VAM2235LKN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | 380LX151M400H032 vs 1151VAM2235LKN18E0 |
1151VAM2235LKN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | 380LX151M400H032 vs 1151VAM2235LKN38F0 |
1151VAM2235LKN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | 380LX151M400H032 vs 1151VAM2235LKN48E0 |
8151VAM2235LKN78E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | 380LX151M400H032 vs 8151VAM2235LKN78E0 |
2151VAM2235LKN1810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | 380LX151M400H032 vs 2151VAM2235LKN1810 |
2151VAM2235LKN98F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | 380LX151M400H032 vs 2151VAM2235LKN98F0 |
2151VAM2235LKN38E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | 380LX151M400H032 vs 2151VAM2235LKN38E0 |
2151VAM2235LKN7810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | 380LX151M400H032 vs 2151VAM2235LKN7810 |