Part Details for 380LX123M063A052 by Cornell Dubilier Electronics Inc
Overview of 380LX123M063A052 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX123M063A052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7353
|
Newark | Aluminum Electrolytic Capacitor 12000Uf 63V 20%, Snap-In, Capacitance:12000Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LX123M063A052 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
338-2687-ND
|
DigiKey | CAP ALUM 12000UF 20% 63V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
892 In Stock |
|
$4.7389 / $8.3600 | Buy Now |
DISTI #
5985-85-63V12000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63V 12000uF 35X50 RoHS: Compliant | 543 |
|
$4.7000 / $8.1100 | Buy Now |
DISTI #
70190130
|
RS | Capacitor, Al Electrolytic, Cap 12000uF, Tol 20%, Snap-In High Cap., Vol-Rtg 63V | Cornell-Dubilier 380LX123M063A052 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 938 |
|
$8.2100 / $9.2400 | Buy Now |
DISTI #
380LX123M063A052
|
TTI | Aluminum Electrolytic Capacitors - Snap In 63V 12000uF 35X50 RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 380LX123M063A052
380LX123M063A052 CAD Models
380LX123M063A052 Part Data Attributes:
|
380LX123M063A052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX123M063A052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.60845 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 7200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX123M063A052
This table gives cross-reference parts and alternative options found for 380LX123M063A052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX123M063A052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX123M063H9P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 380LX123M063A052 vs SLPX123M063H9P3A |
MAL215618123E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LX123M063A052 vs MAL215618123E3 |