Part Details for 380LX121M450H022 by Cornell Dubilier Electronics Inc
Overview of 380LX121M450H022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX121M450H022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380LX121M450H022-ND
|
DigiKey | CAP ALUM 120UF 20% 450V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1423 | Buy Now |
DISTI #
598-380LX121M450H022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 120uF 450V 20% tol. RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 120uF ±20% - 450V - 85°C - Through Hole Snap-In - 30mm x 22mm Dia. RoHS: Compliant | 0 |
|
$2.0600 / $5.6400 | Buy Now |
DISTI #
380LX121M450H02
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.1900 | Buy Now |
Part Details for 380LX121M450H022
380LX121M450H022 CAD Models
380LX121M450H022 Part Data Attributes
|
380LX121M450H022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX121M450H022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1659 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6971 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX121M450H022
This table gives cross-reference parts and alternative options found for 380LX121M450H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX121M450H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ451VSN121MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 380LX121M450H022 vs ESMQ451VSN121MP30S |
B43305A5127M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LX121M450H022 vs B43305A5127M060 |
ESMQ451VNN121MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 380LX121M450H022 vs ESMQ451VNN121MP30S |
SLPX121M450A3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LX121M450H022 vs SLPX121M450A3P3 |
B43630A5127M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX121M450H022 vs B43630A5127M082 |
B43305A5127M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LX121M450H022 vs B43305A5127M082 |
B43305A5127M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 380LX121M450H022 vs B43305A5127M007 |
B43630A5127M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LX121M450H022 vs B43630A5127M007 |
EETUQ2W121HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX121M450H022 vs EETUQ2W121HJ |
LLN2W121MELZ30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 380LX121M450H022 vs LLN2W121MELZ30 |