There are no models available for this part yet.
Overview of 380LX121M400J022 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380LX121M400J022 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-380LX121M400J022-ND
|
DigiKey | CAP ALUM 120UF 20% 400V SNAP Min Qty: 25 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
184 In Stock |
|
$2.8400 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 120uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 25mm Dia. RoHS: Compliant |
184 Partner Stock |
|
$2.6600 / $13.6700 | Buy Now | ||
DISTI #
38273882
|
Verical | Cap Aluminum Lytic 120uF 400V 20% (25 X 30mm) Snap-In 10mm 1.658 Ohm 1000mA 3000h 85°C RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 184 |
|
$2.6600 | Buy Now | |
DISTI #
C1S154100349483
|
Chip1Stop | Cap Aluminum Lytic 120uF 400V 20% (25 X 30mm) Snap-In 10mm 1.658 Ohm 1000mA 3000h 85℃ RoHS: Compliant pbFree: Yes | 184 |
|
$3.4500 / $3.4700 | Buy Now | |
Master Electronics | Aluminum Electrolytic Capacitor - 120uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 25mm Dia. RoHS: Compliant |
184 Partner Stock |
|
$2.6600 / $13.6700 | Buy Now |
CAD Models for 380LX121M400J022 by Cornell Dubilier Electronics Inc
Part Data Attributes for 380LX121M400J022 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
PVC Insulated Can
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1658 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.657267 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
1000 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|