Part Details for 380LX102M100J012 by Cornell Dubilier Electronics Inc
Overview of 380LX102M100J012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX102M100J012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7303
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 100V 20%, Capacitance:1000Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Esr:0.22Ohm Rohs Compliant: Yes |Cornell Dubilier 380LX102M100J012 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
598-80LX102M100J012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 100V - 85°C - Through Hole Snap-In - 25mm x 25mm Dia. RoHS: Compliant | 0 |
|
$1.6900 / $4.6200 | Buy Now |
DISTI #
380LX102M100J012
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2200 In Stock |
|
$2.2700 / $2.4500 | Buy Now |
Part Details for 380LX102M100J012
380LX102M100J012 CAD Models
380LX102M100J012 Part Data Attributes
|
380LX102M100J012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX102M100J012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9487 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX102M100J012
This table gives cross-reference parts and alternative options found for 380LX102M100J012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX102M100J012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX102M100J012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | 380LX102M100J012 vs 380LX102M100J012A |
ECOS2AP102CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX102M100J012 vs ECOS2AP102CA |
NRLM102M100V25X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 380LX102M100J012 vs NRLM102M100V25X25F |
LKS2A102MESA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 380LX102M100J012 vs LKS2A102MESA |
ELU102M2ABB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 380LX102M100J012 vs ELU102M2ABB |
ECS2ABZ102MLL10250025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Nantong Jianghai Capacitor Co Ltd | 380LX102M100J012 vs ECS2ABZ102MLL10250025 |
LH100M1000BPF-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 380LX102M100J012 vs LH100M1000BPF-2525 |
108LBB100M2CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LX102M100J012 vs 108LBB100M2CC |
LH100M1000BP542525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | 380LX102M100J012 vs LH100M1000BP542525 |
ELH108M100AR1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | KEMET Corporation | 380LX102M100J012 vs ELH108M100AR1AV |