Part Details for 380LX101M315H012 by Cornell Dubilier Electronics Inc
Overview of 380LX101M315H012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX101M315H012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H0447
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 315V, Capacitance:100Μf, Voltage(Dc):315V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Product Height:25Mmrohs Compliant: Yes |Cornell Dubilier 380LX101M315H012 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
380LX101M315H012-ND
|
DigiKey | CAP ALUM 100UF 20% 315V SNAP Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6675 | Buy Now |
DISTI #
598-80LX101M315H012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 315V 20% RoHS: Compliant | 0 |
|
$1.6000 / $1.6100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100uF ±20% - 315V - 85°C - Through Hole Snap-In - 25mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.5800 / $4.3200 | Buy Now |
Part Details for 380LX101M315H012
380LX101M315H012 CAD Models
380LX101M315H012 Part Data Attributes:
|
380LX101M315H012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX101M315H012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1930 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.5324 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |