-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
380LQ821M400A052 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0431
|
Newark | Aluminum Electrolytic Capacitor 820Uf, 400V, 20%, Snap-In, Capacitance:820Μf, Voltage(Dc):400V, V... more RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 / $9.3700 | Buy Now |
DISTI #
338-3937-ND
|
DigiKey | CAP ALUM 820UF 20% 400V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
227 In Stock |
|
$7.5424 / $14.6300 | Buy Now |
DISTI #
5985-380-400V821
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 820uF 35X50 RoHS: Compliant | 0 |
|
$7.1100 / $12.3500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 820uF ±20% - 400V - 85°C - Through Hole Snap-In - 50mm x 35mm Dia. RoHS: Compliant | 0 |
|
$7.1800 / $9.7600 | Buy Now |
DISTI #
380LQ821M400A052
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400V 820uF 35X50 RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk |
Americas - 320 In Stock |
|
$7.8500 / $9.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
380LQ821M400A052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ821M400A052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 243 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.7181 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3250 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 380LQ821M400A052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ821M400A052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
380LQ821M400A052D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 820uF, | 380LQ821M400A052 vs 380LQ821M400A052D |
400USG820MSN35X50 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | 380LQ821M400A052 vs 400USG820MSN35X50 |
827LBA400M2EH | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | 380LQ821M400A052 vs 827LBA400M2EH |
SLPX821M400H9P3 | Cornell Dubilier Electronics Inc | $15.3721 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | 380LQ821M400A052 vs SLPX821M400H9P3 |
400USG820MOOESN35X50 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | 380LQ821M400A052 vs 400USG820MOOESN35X50 |
EETUQ2G821LJ | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 380LQ821M400A052 vs EETUQ2G821LJ |
B43634A9827M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 380LQ821M400A052 vs B43634A9827M007 |
MAL209326821E3 | Vishay Intertechnologies | $14.7600 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | 380LQ821M400A052 vs MAL209326821E3 |
SLPX821M400H9P3-4 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 820uF, | 380LQ821M400A052 vs SLPX821M400H9P3-4 |