Part Details for 380LQ561M420A042 by Cornell Dubilier Electronics Inc
Overview of 380LQ561M420A042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LQ561M420A042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4412
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LQ561M420A042 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 | Buy Now |
DISTI #
380LQ561M420A042-ND
|
DigiKey | CAP ALUM 560UF 20% 420V SNAP Min Qty: 1120 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7132 | Buy Now |
DISTI #
598-380LQ561M420A042
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 420V 20% tol. RoHS: Compliant | 0 |
|
$4.5700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 560uF ±20% - 420V - 85°C - Through Hole Snap-In - 40mm x 35mm Dia. | 0 |
|
$4.5400 / $12.4400 | Buy Now |
Part Details for 380LQ561M420A042
380LQ561M420A042 CAD Models
380LQ561M420A042 Part Data Attributes:
|
380LQ561M420A042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ561M420A042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 355 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4549 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 2750 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LQ561M420A042
This table gives cross-reference parts and alternative options found for 380LQ561M420A042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ561M420A042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-561M2P--A3540S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Surge Components Inc | 380LQ561M420A042 vs LS-561M2P--A3540S |
MAL209324561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LQ561M420A042 vs MAL209324561E3 |