Part Details for 380LQ561M400A032A by Cornell Dubilier Electronics Inc
Overview of 380LQ561M400A032A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LQ561M400A032A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-380LQ561M400A032A-ND
|
DigiKey | CAP ALUM 400V POLAR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1111 In Stock |
|
$4.5481 / $9.9300 | Buy Now |
DISTI #
5985-400V560
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 400V RoHS: Compliant | 374 |
|
$4.0800 / $9.2400 | Buy Now |
DISTI #
380LQ561M400A032A
|
TTI | Aluminum Electrolytic Capacitors - Snap In 560uF 400V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1011 In Stock |
|
$4.4700 / $9.1500 | Buy Now |
Part Details for 380LQ561M400A032A
380LQ561M400A032A CAD Models
380LQ561M400A032A Part Data Attributes
|
380LQ561M400A032A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ561M400A032A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |