Part Details for 380LQ271M400H452 by Cornell Dubilier Electronics Inc
Results Overview of 380LQ271M400H452 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
380LQ271M400H452 Information
380LQ271M400H452 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 380LQ271M400H452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H0374
|
Newark | Aluminum Electrolytic Capacitor 270Uf, 400V, 20%, Snap-In, Capacitance:270Μf, Voltage(Dc):400V, V... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 | Buy Now |
DISTI #
380LQ271M400H452-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3625 | Buy Now |
DISTI #
598-80LQ271M400H452
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 400V 20% RoHS: Compliant | 0 |
|
$3.3700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 270uF ±20% - 400V - 85°C - Through Hole Snap-In - 45mm x 22mm Dia. RoHS: Compliant |
89 Partner Stock |
|
$3.5100 / $10.3300 | Buy Now |
DISTI #
16963739
|
Verical | Cap Aluminum Lytic 270uF 400V 20% (22 X 45mm) Snap-In 10mm 0.737 Ohm 1.67A 2000h 85°C RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 89 |
|
$4.7600 | Buy Now |
DISTI #
380LQ271M400H452
|
IBS Electronics | CAP ALUMINUM LYTIC 270UF 400V 20% (22 X 45MM) SNAP-IN 10MM 0.737 OHM 1670MA 2000H 85C Min Qty: 14 Package Multiple: 1 | 89 |
|
$4.5720 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 270uF ±20% - 400V - 85°C - Through Hole Snap-In - 45mm x 22mm Dia. RoHS: Compliant |
89 Partner Stock |
|
$3.5100 / $10.3300 | Buy Now |
Part Details for 380LQ271M400H452
380LQ271M400H452 CAD Models
380LQ271M400H452 Part Data Attributes
|
380LQ271M400H452
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ271M400H452
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 737 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9859 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1670 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LQ271M400H452
This table gives cross-reference parts and alternative options found for 380LQ271M400H452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ271M400H452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43305A9277M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | 380LQ271M400H452 vs B43305A9277M082 |
B43305A9277M060 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 380LQ271M400H452 vs B43305A9277M060 |
B43305A9277M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | 380LQ271M400H452 vs B43305A9277M080 |
380LQ271M400H452AD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | 380LQ271M400H452 vs 380LQ271M400H452AD |
B43305A9277M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | 380LQ271M400H452 vs B43305A9277M067 |
B43305A9277M087 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 380LQ271M400H452 vs B43305A9277M087 |
B43305A9277M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | 380LQ271M400H452 vs B43305A9277M000 |
400USG270MSN22X45 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | 380LQ271M400H452 vs 400USG270MSN22X45 |
B43634A9277M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 380LQ271M400H452 vs B43634A9277M000 |
B43305A9277M080 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 380LQ271M400H452 vs B43305A9277M080 |