Part Details for 380LQ223M035K452 by Cornell Dubilier Electronics Inc
Results Overview of 380LQ223M035K452 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
380LQ223M035K452 Information
380LQ223M035K452 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 380LQ223M035K452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380LQ223M035K452-ND
|
DigiKey | CAP ALUM 22000UF 20% 35V SNAP TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3000 In Stock |
|
$3.7805 / $8.2300 | Buy Now |
DISTI #
598-380LQ223M035K452
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 22000uF 35V 20% tol. RoHS: Compliant | 0 |
|
$3.7800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 22000uF ±20% - 35V - 85°C - Through Hole Snap-In - 45mm x 30mm Dia... more RoHS: Compliant | 0 |
|
$3.6500 / $10.2600 | Buy Now |
DISTI #
380LQ223M035K4X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.7600 | Buy Now |