380LQ222M100K012
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of 380LQ222M100K012 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 380LQ222M100K012 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73J3985
Newark Aluminum Electrolytic Capacitor 2200Uf 100V 20%, Snap-In, Capacitance:2200µf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LQ222M100K012 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $3.1400
$3.1400 Buy Now
DISTI # 380LQ222M100K012-ND
DigiKey CAP ALUM 2200UF 20% 100V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $2.9837
$2.9837 Buy Now
DISTI # 598-80LQ222M100K012
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 20% RoHS: Compliant 0
  • 3,000 $2.9400
$2.9400 Order Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 2200uF ±20% - 100V - 85°C - Through Hole Snap-In - 25mm x 30mm Dia. RoHS: Compliant 0
  • 750 $8.5000
  • 1,500 $4.4800
  • 2,250 $3.0800
  • 3,000 $3.0200
$3.0200 / $8.5000 Buy Now

CAD Models for 380LQ222M100K012 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 380LQ222M100K012 by Cornell Dubilier Electronics Inc

380LQ222M100K012
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Cornell Dubilier
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
151 mΩ
JESD-609 Code
e3
Leakage Current
1.4071 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
3140 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 380LQ222M100K012
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 380LQ222M100K012

This table gives cross-reference parts and alternative options found for 380LQ222M100K012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ222M100K012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
380LQ222M100K012A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc 380LQ222M100K012 vs 380LQ222M100K012A
380LQ222M100K012D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, Cornell Dubilier Electronics Inc 380LQ222M100K012 vs 380LQ222M100K012D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 380LQ222M100K012 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 380LQ222M100K012 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 380LQ222M100K012 would you like to use for your alert(s)?
  • Please alert me when 380LQ222M100K012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 380LQ222M100K012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 380LQ222M100K012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 380LQ222M100K012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 380LQ222M100K012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 380LQ222M100K012 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: