There are no models available for this part yet.
Overview of 380LQ181M450J022 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380LQ181M450J022 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63H0350
|
Newark | Aluminum Electrolytic Capacitor 180Uf, 450V, 20%, Snap-In, Capacitance:180Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LQ181M450J022 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 | Buy Now | |
DISTI #
338-3494-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9359 | Buy Now | |
DISTI #
598-80LQ181M450J022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 450V 20% RoHS: Compliant | 0 |
|
$2.8900 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 180uF ±20% - 450V - 85°C - Through Hole Snap-In - 30mm x 25mm Dia. RoHS: Compliant | 0 |
|
$2.9700 / $8.3500 | Buy Now | ||
DISTI #
380LQ181M450J022
|
IBS Electronics | Capacitors, Aluminum Electrolytic, Snap In 180uF 450V 20% Cornell-Dubilier 380LQ181M450J022 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$6.3070 | Buy Now |
CAD Models for 380LQ181M450J022 by Cornell Dubilier Electronics Inc
Part Data Attributes for 380LQ181M450J022 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1105 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.8538 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1350 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 380LQ181M450J022
This table gives cross-reference parts and alternative options found for 380LQ181M450J022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ181M450J022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630B5187M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | 380LQ181M450J022 vs B43630B5187M007 |
LLG2W181MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 380LQ181M450J022 vs LLG2W181MERAGA |
B43305B5187M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 380LQ181M450J022 vs B43305B5187M082 |
B43305B5187M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 380LQ181M450J022 vs B43305B5187M060 |
B43305B5187M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ181M450J022 vs B43305B5187M080 |
B43305B5187M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 380LQ181M450J022 vs B43305B5187M062 |
LLN2W181MELA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 380LQ181M450J022 vs LLN2W181MELA30 |
B43305B5187M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 380LQ181M450J022 vs B43305B5187M080 |
B43305B5187M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ181M450J022 vs B43305B5187M082 |
B43305B5187M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LQ181M450J022 vs B43305B5187M060 |