Part Details for 380L.BB.W.TT by Techni-Pro
Overview of 380L.BB.W.TT by Techni-Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC6380LC4BTR-R5 | Analog Devices | 8 - 16 GHz WBand VCO | |
HMC6380LC4B | Analog Devices | 8 - 16 GHz WBand VCO | |
108648-HMC6380LC4B | Analog Devices | EVALUATION PCB ASSEMBLY |
Price & Stock for 380L.BB.W.TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10146736
|
Techni-Tool, Inc. | Techni-Pro 380L.BB.W.TT Multi-Purpose Shears, Straight, Stainless, Ergonomic Handles, 7.5" OAL | 0 |
|
$18.1600 | Buy Now |
DISTI #
10146736
|
TestEquity LLC | Techni-Pro 380L.BB.W.TT Multi-Purpose Shears, Straight, Stainless, Ergonomic Handles, 7.5" OAL | 0 |
|
$18.1600 | Buy Now |