Part Details for 380HS115NF2512M3 by Glenair Inc
Overview of 380HS115NF2512M3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 380HS115NF2512M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7434
|
Newark | Connector |Glenair 380HS115NF2512M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$196.3100 / $751.8600 | Buy Now |
DISTI #
3937-380HS115NF2512M3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,210.1100 | Buy Now |
DISTI #
380HS115NF2512M3
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 380HS115NF2512M3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$185.1076 / $835.3950 | Buy Now |
DISTI #
654-380HS115NF2512M3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$308.3200 / $445.9900 | Order Now |
DISTI #
GLE380HS115NF2512M3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$415.1793 / $707.6287 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 15 |
|
$514.5400 / $856.8200 | Buy Now |
Part Details for 380HS115NF2512M3
380HS115NF2512M3 CAD Models
380HS115NF2512M3 Part Data Attributes
|
380HS115NF2512M3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS115NF2512M3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |