Part Details for 380HS109NF0910DH4 by Glenair Inc
Overview of 380HS109NF0910DH4 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS109NF0910DH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7099
|
Newark | Connector |Glenair 380HS109NF0910DH4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$366.7900 / $1,404.7900 | Buy Now |
DISTI #
3937-380HS109NF0910DH4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$2,260.6600 | Buy Now |
DISTI #
380HS109NF0910DH4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HS109NF0910DH4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
$345.8674 / $1,560.8700 | Buy Now |
DISTI #
631-80HS109NF0910DH4
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 7 |
|
$1,173.0300 / $1,432.8900 | Buy Now |
DISTI #
GLE380HS109NF0910DH4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$775.7256 / $1,322.1487 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 25 |
|
$961.3700 / $1,600.8900 | Buy Now |
Part Details for 380HS109NF0910DH4
380HS109NF0910DH4 CAD Models
380HS109NF0910DH4 Part Data Attributes:
|
380HS109NF0910DH4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS109NF0910DH4
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 9 |