Part Details for 380HS107M2507F6 by Glenair Inc
Overview of 380HS107M2507F6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 380HS107M2507F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7090
|
Newark | Connector |Glenair 380HS107M2507F6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$210.4600 / $776.6100 | Buy Now |
DISTI #
3937-380HS107M2507F6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,227.7800 | Buy Now |
DISTI #
380HS107M2507F6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HS107M2507F6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
RFQ | |
DISTI #
631-380HS107M2507F6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks RoHS: Compliant | 9 |
|
$504.3000 / $809.0700 | Buy Now |
DISTI #
71094203
|
Verical | Self-Locking Rotatable Coupling Full Radius EMI/RFI Non-Environmental Backshell with Strain Relief 180° 25 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$155.9872 / $335.1667 | Buy Now |
DISTI #
77941211
|
Verical | Self-Locking Rotatable Coupling Full Radius EMI/RFI Non-Environmental Backshell with Strain Relief 180° 25 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$335.1667 / $777.8462 | Buy Now |
DISTI #
GLE380HS107M2507F6
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$221.9670 / $936.0823 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 27 |
|
$581.8000 / $933.4200 | Buy Now |
Part Details for 380HS107M2507F6
380HS107M2507F6 CAD Models
380HS107M2507F6 Part Data Attributes
|
380HS107M2507F6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS107M2507F6
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |