Part Details for 380HS105NF1920A4 by Glenair Inc
Overview of 380HS105NF1920A4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS105NF1920A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6987
|
Newark | Circular Backshell, Size 19, 31.8Mm, Connector Shell Size:19, Cable Diameter Max:31.8Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors |Glenair 380HS105NF1920A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$383.0400 / $1,467.0500 | Buy Now |
DISTI #
3937-380HS105NF1920A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,490.0200 | Buy Now |
DISTI #
380HS105NF1920A4
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief Self Locking 19 Shell Size Straight Rotatable Coupling - Bulk (Alt: 380HS105NF1920A4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
631-380HS105NF1920A4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$917.8200 | Order Now |
DISTI #
71093533
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 19 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$276.2308 / $610.0128 | Buy Now |
DISTI #
77939505
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 19 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$610.0128 / $1,469.3974 | Buy Now |
DISTI #
GLE380HS105NF1920A4
|
Interstate Connecting Components | EMI BACK SHELL STRAIGHT SELF-LOCKING | 0 |
|
$854.4165 / $1,456.2594 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 18 |
|
$1,058.8900 / $1,763.2800 | Buy Now |