There are no models available for this part yet.
Overview of 380HS105NF1104A3 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 380HS105NF1104A3 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ6916
|
Newark | Circular Backshell, Size 11, 7.9Mm, Connector Shell Size:11, Cable Diameter Max:7.9Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors |Glenair 380HS105NF1104A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$187.7500 / $719.1000 | Buy Now | |
DISTI #
3937-380HS105NF1104A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$798.5080 / $1,329.6800 | Buy Now | |
DISTI #
380HS105NF1104A3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380HS105NF1104A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$1,049.1617 | Buy Now | |
DISTI #
654-380HS105NF1104A3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC FULL STRT MED DUTY RoHS: Not Compliant | 0 |
|
$283.2500 / $405.0000 | Order Now | |
DISTI #
71095018
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$135.4103 / $299.0128 | Buy Now | |
DISTI #
77941150
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$299.0128 / $720.2436 | Buy Now | |
DISTI #
GLE380HS105NF1104A3
|
Interstate Connecting Components | EMI BACK SHELL STRAIGHT SELF-LOCKING | 0 |
|
$418.8041 / $713.8039 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 18 |
|
$519.0300 / $864.2900 | Buy Now |