Part Details for 380HS104NF0904A3 by Glenair Inc
Overview of 380HS104NF0904A3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS104NF0904A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6843
|
Newark | Connector |Glenair 380HS104NF0904A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$138.6500 / $511.5900 | Buy Now |
DISTI #
3937-380HS104NF0904A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$808.8200 | Buy Now |
DISTI #
380HS104NF0904A3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HS104NF0904A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-380HS104NF0904A3
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$142.2700 / $463.1400 | Order Now |
|
Onlinecomponents.com | Connector |Glenair 380HS104NF0904A3 RoHS: Compliant |
6 Partner Stock |
|
$136.3500 / $151.0800 | Buy Now |
DISTI #
71094093
|
Verical | EMI/RFI Non Environmental Backshell with Strain Relief 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$102.7564 / $319.3974 | Buy Now |
DISTI #
77942692
|
Verical | EMI/RFI Non Environmental Backshell with Strain Relief 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$319.3974 / $512.4103 | Buy Now |
DISTI #
380HS104NF0904-0
|
TME | 380HS104NF0904A3 | 6 |
|
Buy Now | |
DISTI #
GLE380HS104NF0904A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$309.2648 / $507.8287 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 5 |
|
$383.2800 / $614.8900 | Buy Now |