Part Details for 380HS103M2116H3 by Glenair Inc
Overview of 380HS103M2116H3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 380HS103M2116H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6742
|
Newark | Circular Backshell, Size 21, 23.8Mm, Connector Shell Size:21, Cable Diameter Max:23.8Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors Rohs Compliant: Yes |Glenair 380HS103M2116H3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$212.7000 / $784.8500 | Buy Now |
DISTI #
3937-380HS103M2116H3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,176.5800 | Buy Now |
DISTI #
380HS103M2116H3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Plated 21 Shell Size - Bulk (Alt: 380HS103M2116H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-380HS103M2116H3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$307.7000 / $441.9200 | Order Now |
DISTI #
71092834
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$149.4744 / $321.1795 | Buy Now |
DISTI #
77941958
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$321.1795 / $745.3462 | Buy Now |
DISTI #
GLE380HS103M2116H3
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$449.8510 / $738.6820 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 17 |
|
$557.5100 / $894.4200 | Buy Now |