There are no models available for this part yet.
Overview of 380HS099XW2516C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 380HS099XW2516C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ6702
|
Newark | Circular Backshell, Size 25, 15.9Mm, Connector Shell Size:25, Cable Diameter Max:15.9Mm, Strain Relief Material:Composite, Product Range:38 Series, For Use With:Mil-Dtl-38999 Series Iii & Series Iv Circular Connectors Rohs Compliant: No |Glenair 380HS099XW2516C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$424.9400 / $1,627.5100 | Buy Now | |
DISTI #
380HS099XW2516C
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Nut Composite Cone and Ring Style EMI/RFI Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 25 Shell Size - Bulk (Alt: 380HS099XW2516C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
RFQ | ||
DISTI #
654-380HS099XW2516C
|
Mouser Electronics | Circular MIL Spec Backshells SHLD TRM SLF LOCK RC STRT CLAMP RoHS: Not Compliant | 0 |
|
$1,131.3500 | Order Now | |
DISTI #
GLE380HS099XW2516C
|
Heilind Electronics | EMI COMPOSIT BACKSHELL STRAIGHT SELF-LOCKING | Americas - 3 in Stock2 On Order |
|
$839.6069 / $859.3624 | Buy Now | |
DISTI #
GLE380HS099XW2516C
|
Interstate Connecting Components | EMI COMPOSIT BACKSHELL STRAIGHT SELF-LOCKING | 107 On Order |
|
$839.6069 / $859.3624 | Buy Now |
CAD Models for 380HS099XW2516C by Glenair Inc
Part Data Attributes for 380HS099XW2516C by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|