Part Details for 380HS018M1306TA3 by Glenair Inc
Overview of 380HS018M1306TA3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HS018M1306TA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ6441
|
Newark | Connector |Glenair 380HS018M1306TA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$163.0600 / $601.6700 | Buy Now |
DISTI #
3937-380HS018M1306TA3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$951.3200 | Buy Now |
DISTI #
380HS018M1306TA3
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell with Strain Relief Shell Size 13 - Bulk (Alt: 380HS018M1306TA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-380HS018M1306TA3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT 3RING MED RoHS: Compliant | 0 |
|
$270.1100 / $390.7100 | Order Now |
DISTI #
71092244
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 13 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$120.8590 / $259.6795 | Buy Now |
DISTI #
77941874
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 13 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$259.6795 / $602.6282 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL, ALUMINUM ALLOY | 3 |
|
$177.1763 | Buy Now |
DISTI #
380HS018M1306TA3
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT 3RING MED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$191.4700 / $610.0000 | Buy Now |
DISTI #
GLE380HS018M1306TA3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$363.7117 / $597.2400 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 9 |
|
$450.7500 / $723.1500 | Buy Now |
Part Details for 380HS018M1306TA3
380HS018M1306TA3 CAD Models
380HS018M1306TA3 Part Data Attributes
|
380HS018M1306TA3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS018M1306TA3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |
Alternate Parts for 380HS018M1306TA3
This table gives cross-reference parts and alternative options found for 380HS018M1306TA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380HS018M1306TA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380HS018NF1306TA3 | Connector Accessory, Backshell, Aluminum Alloy | Glenair Inc | 380HS018M1306TA3 vs 380HS018NF1306TA3 |